D38999/26TE6PN
Conn MIL-DTL-38999 Circular M 6 POS Crimp ST Cable Mount 6 Terminal 1 Port ...
BESCHRIJVING
D38999/26TE6PN is a straight plug connector conforming to MIL-DTL-38999 Series III specifications, designed for rugged subminiature connectivity in harsh environments. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and is available with stainless steel, aluminum, or composite shell materials. It supports multiple shell plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes, with contact sizes ranging from 8 to 23 and maximum signal contacts up to 187. Operating temperature range extends from -65°C to +200°C depending on shell finish, with 500 mating cycles durability and scoop-proof design. The connector is widely used in aerospace, defense, and marine applications where environmental sealing, EMI control via spring fingers, and reliable performance under extreme conditions are essential.
Zoekwoorden: D3899926TE6PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26TE6PN RoHS-conform?
Ja, D38999/26TE6PN is RoHS-conform.
Wat is de levertijd voor D38999/26TE6PN?
De standaard levertijd voor D38999/26TE6PN is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 28
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands