D38999/26FH55SN
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port ...
BESCHRIJVING
D38999/26FH55SN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. This straight plug connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and scoop-proof design. The connector supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, and black zinc-nickel for enhanced corrosion resistance. It accommodates up to 187 signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, using AS39029 contact types available in crimp, solder cup, eyelet, and PCB tail styles. Operating across a temperature range of -65°C to +200°C (depending on shell finish), with 500 mating cycles durability and optional higher-durability versions, this connector is ideal for mission-critical applications requiring reliable electrical connections in demanding environments.
Zoekwoorden: D3899926FH55SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26FH55SN RoHS-conform?
Ja, D38999/26FH55SN is RoHS-conform.
Wat is de levertijd voor D38999/26FH55SN?
De standaard levertijd voor D38999/26FH55SN is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 69
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands