D38999/26FH35PA
PLUG ASSY ...
BESCHRIJVING
D38999/26FH35PA is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional hermetic and filter versions. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector operates across a wide temperature range of -65°C to +200°C (depending on shell finish), accommodates up to 187 signal contacts with AS39029 contact type, and supports multiple contact styles including crimp, solder cup/eyelet, and PCB tail configurations. With a standard durability rating of 500 mating cycles and available higher durability versions, this connector is ideal for critical aerospace, defense, and marine systems requiring reliable electrical connections in demanding environments.
Zoekwoorden: D3899926FH35PA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26FH35PA RoHS-conform?
Ja, D38999/26FH35PA is RoHS-conform.
Wat is de levertijd voor D38999/26FH35PA?
De standaard levertijd voor D38999/26FH35PA is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands