D38999/26FF35SN
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port ...
BESCHRIJVING
D38999/26FF35SN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and spring fingers for EMI control. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 maximum signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, and operates across a temperature range of -65°C to +200°C depending on shell finish. Available in multiple configurations including straight plugs with EMI spring fingers, lanyard release options, and various receptacle mounting styles (box mount, wall mount, jam nut, solder mount, weld mount, and through-hole bulkhead), making it ideal for demanding applications requiring high reliability and environmental sealing.
Zoekwoorden: D3899926FF35SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26FF35SN RoHS-conform?
Ja, D38999/26FF35SN is RoHS-conform.
Wat is de levertijd voor D38999/26FF35SN?
De standaard levertijd voor D38999/26FF35SN is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 375
Kan direct verzenden
Fabriekslevertijd 25 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands