D38999/26FE8SN
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port ...
BESCHRIJVING
D38999/26FE8SN is a MIL-DTL-38999 Series III subminiature connector designed as a straight plug with environmentally sealed construction for rugged, harsh environment applications. The connector features electroless nickel plating on the shell with normal keying configuration, providing excellent corrosion resistance and environmental sealing. It utilizes a threaded 360° turn coupling mechanism and supports multiple contact sizes (23, 22, 20, 16, 12, 10, 8) with a maximum of 187 signal contacts, accommodating various contact styles including crimp, solder cup, and PCB tail configurations. The connector operates across a wide temperature range of -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is widely used in aerospace, defense, and marine applications where reliable, environmentally sealed connections are critical for mission-critical systems.
Zoekwoorden: D3899926FE8SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt D38999/26FE8SN?
Het aanbevolen vervangende product voor D38999/26FE8SN is DTS26F17-08SN van TE Connectivity / Deutsch, verkrijgbaar bij Master Electronics.
Is D38999/26FE8SN RoHS-conform?
Ja, D38999/26FE8SN is RoHS-conform.
Wat is de levertijd voor D38999/26FE8SN?
De standaard levertijd voor D38999/26FE8SN is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 37
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands