D38999/26FD19SN
Conn Circular SKT 19 POS ST Cable Mount 19 Terminal 1 Port ...
BESCHRIJVING
D38999/26FD19SN is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for harsh environment applications. The connector employs a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. It supports up to 187 maximum signal contacts using AS39029 contact types in crimp, solder cup/eyelet, or PCB tail styles, with shell sizes ranging from 9 to 25 and contact sizes of 23, 22, 20, 16, 12, 10, and 8. The connector operates across a temperature range of -65°C to +200°C (depending on shell finish), provides scoop-proof and EMI control features with spring fingers, and offers 500 mating cycles durability with higher durability versions available. These connectors are widely used in aerospace, defense, and marine systems where environmental sealing, reliability, and rugged performance are essential.
Zoekwoorden: D3899926FD19SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt D38999/26FD19SN?
Het aanbevolen vervangende product voor D38999/26FD19SN is YDTS26F15-19SNV001 van TE Connectivity / Deutsch, verkrijgbaar bij Master Electronics.
Is D38999/26FD19SN RoHS-conform?
Ja, D38999/26FD19SN is RoHS-conform.
Wat is de levertijd voor D38999/26FD19SN?
De standaard levertijd voor D38999/26FD19SN is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.184
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands