BESCHRIJVING
D38999/21YC98PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and environmental sealing for reliable performance in demanding conditions. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, and operates across a temperature range of -65°C to +200°C depending on shell finish. Available in multiple configurations including straight plugs with EMI spring fingers, box mount receptacles, jam nut receptacles, and hermetic versions, making it suitable for critical aerospace, defense, and marine connectivity requirements where durability and environmental protection are essential.
Zoekwoorden: D3899921YC98PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/21YC98PN RoHS-conform?
Ja, D38999/21YC98PN is RoHS-conform.
Wat is de levertijd voor D38999/21YC98PN?
De standaard levertijd voor D38999/21YC98PN is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands