ABC06N-22P
IN-LINE PLUG ...
BESCHRIJVING
ABC06N-22P is a plug shell in-line composite connector featuring ten Size 22D contacts and a dynamic quarter-lock coupling mechanism. This connector utilizes a lightweight composite shell with nickel plating, environmentally sealed design, and incorporates rear-release AS29029 contacts for field serviceability. The connector operates over a temperature range of -65°C to +175°C, withstands humidity up to 98% condensing, and provides EMI shielding greater than 40 dB from 100 to 1000 MHz. It is rated for 1500 mating cycles, 100 g shock (half-sine @ 3 ms), and 4 grms vibration, with corrosion resistance exceeding 1000 hours in salt spray testing. The ABC06N-22P is ideal for aerospace, defense, and marine applications including airframe systems, navigation equipment, and missile defense platforms where weight savings, environmental sealing, and reliable modular connectivity are essential.
Zoekwoorden: ABC06N22P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABC06N-22P RoHS-conform?
Ja, ABC06N-22P is RoHS-conform.
Wat is de levertijd voor ABC06N-22P?
De standaard levertijd voor ABC06N-22P is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Fabriekslevertijd 20 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands