724-0003-08
724-0003-08 ...
BESCHRIJVING
724-0003-08 is a DEUTSCH high-power contact manufactured by TE Connectivity, qualified to MIL-DTL-5015 standards for demanding aerospace, defense, and marine applications. The contact features Swiss screw-machined construction with tight dimensional tolerances, copper base metal plated with nickel and silver to provide a diffusion barrier and corrosion protection. It is engineered to deliver adequate normal force over a range of temperatures, achieving low contact resistance and minimum plating wear, with high-temperature stability allowing reduced contact force requirements. The contact's silver plating minimizes contact resistance while the nickel plating guards against copper migration, making it ideal for high-power applications where reliability and durability are critical.
Zoekwoorden: 724000308
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 724-0003-08 RoHS-conform?
Ja, 724-0003-08 is RoHS-conform.
Wat is de levertijd voor 724-0003-08?
De standaard levertijd voor 724-0003-08 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 42
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 11
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands