7220-201-1501
Connector Accessories - Retainer Strip. ...
BESCHRIJVING
The 7220-201-1501 is a retainer strip manufactured by TE Connectivity/Deutsch, designed to provide retention and positioning functionality in connector and assembly systems. This component is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. The retainer strip is classified as low halogen with bromine, chlorine, and fluorine content below 900 ppm per homogeneous material, and is free of BFR, CFR, and PVC. It contains no restricted substances above threshold and does not contain REACH SVHC (Substances of Very High Concern). This component is suitable for use in connector assemblies, electrical interconnect systems, and related applications where reliable retention and compliance with environmental regulations are required.
Zoekwoorden: 72202011501
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 7220-201-1501 RoHS-conform?
Ja, 7220-201-1501 is RoHS-conform.
Wat is de levertijd voor 7220-201-1501?
De standaard levertijd voor 7220-201-1501 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.276
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 1389
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands