6421-206-0901
Circular Mil Spec Tools, Hardware & Accessories Sleeve ...
BESCHRIJVING
The 6421-206-0901 is a sleeve component produced by TE Connectivity/Deutsch, designed for use in electronic assemblies and connector applications. This product is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. The sleeve is manufactured with low halogen content (Br, Cl, F < 900 ppm per homogeneous material) and is free of BFR, CFR, and PVC, ensuring environmental and safety compliance. It does not contain REACH SVHC substances above threshold limits. This component is suitable for applications requiring protective sleeving in electronic assemblies where regulatory compliance and material safety are essential requirements.
Zoekwoorden: 64212060901
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6421-206-0901 RoHS-conform?
Ja, 6421-206-0901 is RoHS-conform.
Wat is de levertijd voor 6421-206-0901?
De standaard levertijd voor 6421-206-0901 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.178
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 200
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands