6407-251V-09273P
The 6407-251V-09273P is a shell receptacle component for connector assemblies. ...
BESCHRIJVING
The 6407-251V-09273P is an active shell receptacle component, identified by the TE internal description 'SHL RECP'. This product is not compliant with the EU RoHS and EU ELV directives due to the presence of restricted materials above the allowed threshold. Specifically, it contains Cadmium (Cd) at 5.49% in the plating, which exceeds the Substance of Very High Concern (SVHC) threshold under the EU REACH regulation. Users must consider this compliance status for their end applications, as the component's halogen content and solder process capability have not been reviewed.
Zoekwoorden: 6407251V09273P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6407-251V-09273P RoHS-conform?
Nee, 6407-251V-09273P is niet RoHS-conform.
Wat is de levertijd voor 6407-251V-09273P?
De standaard levertijd voor 6407-251V-09273P is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands