BESCHRIJVING
The 6334-235-25149 is a shell receptacle assembly (SHL RECP ASSY) manufactured by TE Connectivity/Deutsch, designed for electronic connectivity and interconnection purposes. This component is compliant with low halogen content specifications (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, meeting environmental and safety standards. The product is subject to EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive, and EU REACH Regulation (EC) No. 1907/2006 compliance requirements. The assembly is suitable for applications requiring reliable electrical connections in industrial and commercial equipment where halogen-free and environmentally compliant components are mandated.
Zoekwoorden: 633423525149
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6334-235-25149 RoHS-conform?
Nee, 6334-235-25149 is niet RoHS-conform.
Wat is de levertijd voor 6334-235-25149?
De standaard levertijd voor 6334-235-25149 is ongeveer 65 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 178
Kan direct verzenden
Fabriekslevertijd 65 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands