6313-201-1902
Connector Accessories, Ring Seal ...
BESCHRIJVING
The 6313-201-1902 is a ring seal component manufactured by TE Connectivity/Deutsch for use in connector assemblies. This component is designed to provide sealing functionality in electronic connector systems and is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive. The ring seal is reflow solder capable to 245°C and contains low halogen content (Br, Cl, F < 900 ppm per homogeneous material) with no restricted substances above threshold. It is suitable for applications requiring reliable sealing in harsh environments and is commonly used in automotive, industrial, and telecommunications connector assemblies where environmental protection and regulatory compliance are essential.
Zoekwoorden: 63132011902
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6313-201-1902 RoHS-conform?
Ja, 6313-201-1902 is RoHS-conform.
Wat is de levertijd voor 6313-201-1902?
De standaard levertijd voor 6313-201-1902 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 533
Kan direct verzenden
Minimale bestelhoeveelheid: 40
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands