2804-6-1200
Insert Pin |Deutsch Te Connectivity 2804-6-1200 ...
BESCHRIJVING
The 2804-6-1200 is an insulated pin assembly (INS PIN ASSY) produced by TE Connectivity/Deutsch. This component is designed as a connector pin assembly for electrical interconnection applications. The product is RoHS compliant under EU Directive 2011/65/EU and meets ELV Directive 2000/53/EC requirements, with maximum concentration limits of 0.1% by weight for lead, hexavalent chromium, and mercury, and 0.01% for cadmium. The assembly contains Decamethylcyclopentasiloxane (D5) at 5% concentration in component parts and is subject to REACH Regulation (EC) No. 1907/2006. This insulated pin assembly is commonly used in connector systems and electrical harness applications where reliable pin-to-socket connections and insulation integrity are required.
Zoekwoorden: 280461200
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2804-6-1200 RoHS-conform?
Nee, 2804-6-1200 is niet RoHS-conform.
Wat is de levertijd voor 2804-6-1200?
De standaard levertijd voor 2804-6-1200 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands