WM-2PA
WEDGE LOCK A KEY 2 CONTACTS SIZE 20 ...
BESCHRIJVING
The WM-2PA is a wedgelock designed for the DTM series 2-way receptacle connector with A-key configuration. This component is used to secure and align the connector mating interface, ensuring reliable electrical connections in automotive and industrial applications. The wedgelock is color-coded gray to match the A-key receptacle variant and is included as part of the DTM connector assembly. It provides mechanical retention and alignment for the 2-cavity DTM receptacle connectors, facilitating proper mating with corresponding plug connectors. The WM-2PA is commonly used in harsh automotive and commercial transportation environments where environmental sealing and connector security are critical.
Zoekwoorden: WM2PA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is WM-2PA RoHS-conform?
Ja, WM-2PA is RoHS-conform.
Wat is de levertijd voor WM-2PA?
De standaard levertijd voor WM-2PA is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.280
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 13 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands