SRK06-MDA-32A-001
The SRK06-MDA-32A-001 is a 32-position, sealable, wire-to-wire connector housing designed for female terminals in power applications. ...
BESCHRIJVING
The SRK06-MDA-32A-001 is a 32-position, rectangular connector housing for female socket contacts used in wire-to-wire power systems. It features a 4-row configuration with a 3.4 mm centerline pitch and is constructed from PBT material. This mixed and hybrid connector accommodates both Size 16 and Size 20 contacts, supporting maximum current ratings of 13 A and 7.5 A respectively. The housing is sealable, achieving an IP68 and IP6K9K rating, and operates reliably across a temperature range of -55°C to 125°C with a maximum operating voltage of 48 VDC. With features like an integrated primary lock and keyed mating alignment, this cable-mounted housing is ideal for robust power connections in demanding environments.
Zoekwoorden: SRK06MDA32A001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRK06-MDA-32A-001 RoHS-conform?
Ja, SRK06-MDA-32A-001 is RoHS-conform.
Wat is de levertijd voor SRK06-MDA-32A-001?
De standaard levertijd voor SRK06-MDA-32A-001 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 123
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands