M902-2041
Nut Compression For Connector ...
BESCHRIJVING
M902-2041 is a compression nut assembly for TE Connectivity's HD10 series backshell connectors, engineered to secure and seal cables ranging from 0.187" to 0.300" in diameter. The nut features a threaded interface (0.750"-18 UNEF-2B) and is constructed from PCP/BTT material, providing reliable mechanical coupling and environmental sealing for harsh operating conditions. It is rated for continuous operation across a temperature range of -40°C to +134°C, making it suitable for automotive, aerospace, and industrial applications requiring robust connector assemblies. The compression nut is compatible with multiple HD10 backshell variants (M902-2131, M902-2161, and M902-2191) and weighs 6.34 grams, offering a lightweight yet durable solution for field-installable connector terminations.
Zoekwoorden: M9022041
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M902-2041 RoHS-conform?
Ja, M902-2041 is RoHS-conform.
Wat is de levertijd voor M902-2041?
De standaard levertijd voor M902-2041 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.176
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 13 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands