HDP24-24-31PE-L015
REC, 31P, BLK, E, THD, 16, P ...
BESCHRIJVING
The HDP24-24-31PE-L015 is a 24-position receptacle connector from the HDP20 series designed for industrial and commercial transportation applications. This connector features a shell size of 24 with 31 contact positions and incorporates reduced-diameter (E-type) wire seals for enhanced environmental protection in demanding conditions. The L015 designation indicates the inclusion of a threaded adapter for secure panel mounting. The connector is engineered to maintain environmental sealing in rear connector cavities across a range of wire gauges, making it suitable for harsh automotive and industrial environments where moisture, dirt, and debris ingress must be prevented. Common applications include vehicle electrical systems, agricultural equipment interfaces, and industrial control panels where reliable, sealed connections are critical.
Zoekwoorden: HDP242431PEL015
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HDP24-24-31PE-L015 RoHS-conform?
Ja, HDP24-24-31PE-L015 is RoHS-conform.
Wat is de levertijd voor HDP24-24-31PE-L015?
De standaard levertijd voor HDP24-24-31PE-L015 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
In bestelling:
150
kan verzenden 12-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands