HDP24-24-23PT
REC, 23P, BLK, T, 16, P ...
BESCHRIJVING
The HDP24-24-23PT is a receipt (receptacle) connector from the HDP20 series designed for environmentally sealed applications in industrial and commercial transportation systems. It features a 24 shell size with 23 cavities, accommodates size 16 contacts, and is finished in black with a T seal for environmental protection against moisture and contaminants. The connector is part of TE Connectivity's DEUTSCH automotive connector line and is commonly used in harsh automotive and industrial environments where reliable, sealed electrical connections are critical. Optional configurations include threaded adapters and ring adapters for flexible mounting and installation requirements.
Zoekwoorden: HDP242423PT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HDP24-24-23PT RoHS-conform?
Ja, HDP24-24-23PT is RoHS-conform.
Wat is de levertijd voor HDP24-24-23PT?
De standaard levertijd voor HDP24-24-23PT is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 151
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands