HDP24-18-21PN
Conn Circular - Receptacle - Straight - 21 Pin Contact Pos - Jam Nut Panel Mount ...
BESCHRIJVING
The TE Connectivity / Deutsch Automotive part HDP24-18-21PN is a reliable and high-quality circular connector. It features 21 positions and is designed to be crimped onto wires for secure and durable connections. The connector also includes a jam nut for easy installation and added stability. With its 21 terminal points, this connector is suitable for automotive applications where multiple connections are required. This bulk pack contains 1 port, making it a convenient choice for various automotive wiring projects. Trust TE Connectivity / Deutsch Automotive HDP24-18-21PN to provide dependable and efficient electrical connections in automotive applications.
Zoekwoorden: HDP241821PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HDP24-18-21PN RoHS-conform?
Ja, HDP24-18-21PN is RoHS-conform.
Wat is de levertijd voor HDP24-18-21PN?
De standaard levertijd voor HDP24-18-21PN is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 756
Kan direct verzenden
In bestelling:
600
kan verzenden 9-21-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands