HDB36-24-18PN-059
BR AWY PL ASM,MC ...
BESCHRIJVING
The HDB36-24-18PN-059 is an 18-cavity plug connector featuring an HDB30 shell with 24 mm diameter, N-type environmental seal, reverse polarity configuration, and integrated breakaway mechanism. The connector accommodates 14 size 16 contacts, 3 size 12 contacts, and 1 size 8 contact, providing flexible contact sizing for diverse wiring requirements. It includes a cable clamp for secure strain relief and cable retention. The reverse polarity design prevents incorrect mating, while the breakaway feature allows safe disconnection under load. This connector is commonly used in industrial and commercial transportation applications where environmental sealing, reliable mating, and safe disconnection are critical requirements.
Zoekwoorden: HDB362418PN059
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HDB36-24-18PN-059 RoHS-conform?
Ja, HDB36-24-18PN-059 is RoHS-conform.
Wat is de levertijd voor HDB36-24-18PN-059?
De standaard levertijd voor HDB36-24-18PN-059 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 223
Verzending today, als u bestelt in
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands