HD34-24-9SN
REC, 9P, AL, N, 4/8/12, S ...
BESCHRIJVING
The HD34-24-9SN is a 9-way receptacle connector from the HD30 series with a 24 shell size, designed for environmentally sealed applications in industrial and commercial transportation systems. This connector features an N seal for environmental protection and reverse polarity configuration, with contact sizes of 6 size 12 and 12 size 8 contacts distributed across the 9 cavities, plus 1 size 4 contact. The reverse configuration ensures proper mating orientation and prevents incorrect connections in critical applications. The HD34-24-9SN is commonly used in automotive, heavy equipment, and industrial control systems where reliable, sealed electrical connections are required in harsh environments.
Zoekwoorden: HD34249SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HD34-24-9SN RoHS-conform?
Ja, HD34-24-9SN is RoHS-conform.
Wat is de levertijd voor HD34-24-9SN?
De standaard levertijd voor HD34-24-9SN is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 174
Verzending today, als u bestelt in
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands