HD34-24-33SN
Conn Circular SKT 33 POS Crimp ST Jam Nut 33 Terminal 1 Port Automotive Package ...
BESCHRIJVING
The HD34-24-33SN is a 33-position circular DIN receptacle connector housing designed for the HD30 series family of connectors used in industrial and commercial transportation systems. This receptacle housing accommodates 33 contact positions with a 24 shell size and is part of the DEUTSCH HD30 connector line, which provides sealed, environmentally protected connections. The connector features a standard diameter seal configuration and is available with multiple keying color options (black, gray, green, and blue) to support various circuit identification schemes. The housing supports contact sizes of 1.5K and 2.8 mm depending on the specific configuration, and can be equipped with either tab flange or without-flange mounting options. These connectors are widely used in vehicle electrical systems, agricultural equipment, and industrial control applications where reliable, sealed connections are critical for protecting against dirt, moisture, and environmental contamination.
Zoekwoorden: HD342433SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HD34-24-33SN RoHS-conform?
Ja, HD34-24-33SN is RoHS-conform.
Wat is de levertijd voor HD34-24-33SN?
De standaard levertijd voor HD34-24-33SN is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 28
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands