HD34-24-19PE
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Package ...
BESCHRIJVING
The HD34-24-19PE is a sealed 19-way receptacle connector from the HD30 series featuring a 24-shell housing with E-seal environmental protection. This connector accommodates mixed contact sizes including 13 size 2, 16 size 2, and 12 size contacts, providing flexible pin configurations for diverse industrial applications. The E-seal design ensures robust protection against moisture, dust, and contaminants in harsh automotive and transportation environments. The connector supports threaded rear mounting and is available with optional cable clamp and adapter accessories for enhanced installation flexibility. Commonly used in industrial and commercial transportation systems, this connector delivers reliable sealed connections for power distribution, signal transmission, and control circuits in vehicles and equipment exposed to demanding environmental conditions.
Zoekwoorden: HD342419PE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HD34-24-19PE RoHS-conform?
Ja, HD34-24-19PE is RoHS-conform.
Wat is de levertijd voor HD34-24-19PE?
De standaard levertijd voor HD34-24-19PE is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 45
Kan direct verzenden
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands