DTM12S-BT
Plug Boot - 12 Position - 0 to 10.92 mm ( 0 to .43 in ) Cable Diameter - Cable Exit Angle 180° - IP6K9K - PVC - Gray. ...
BESCHRIJVING
The TE Connectivity / Deutsch Automotive DTM12S-BT is a reliable and durable plug boot designed specifically for automotive applications. This plug boot is designed to accommodate 12 position connectors and is compatible with cable diameters ranging from 0 to 10.92 mm ( 0 to .43 in ). With a cable exit angle of 180°, it allows for convenient cable routing. The plug boot is IP6K9K rated, providing excellent protection against dust, water, and high-pressure washdowns. Made from high-quality PVC material in a sleek gray color, this plug boot offers superior performance and longevity in automotive environments.
Zoekwoorden: DTM12SBT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DTM12S-BT RoHS-conform?
Ja, DTM12S-BT is RoHS-conform.
Wat is de levertijd voor DTM12S-BT?
De standaard levertijd voor DTM12S-BT is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 520
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands