DTM12P-BT
BOOT, 12P, REC, ST, GRY ...
BESCHRIJVING
The DTM12P-BT is a PVC boot receptacle designed for use with 12-pin Deutsch automotive connector rectangles (DTMO4-12PX series). This accessory part provides environmental sealing and strain relief for receptacle connectors without end caps. The boot is constructed from PVC material and weighs 7.61 g, with overall dimensions of 78.99 mm (3.110 inches) in length. It is rated for operation across a temperature range of -29°C to +100°C (-20°F to +212°F), making it suitable for automotive and industrial applications requiring environmental protection. The DTM12P-BT is commonly used in harsh environments where connector protection and cable strain relief are essential for reliable electrical connections.
Zoekwoorden: DTM12PBT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DTM12P-BT RoHS-conform?
Ja, DTM12P-BT is RoHS-conform.
Wat is de levertijd voor DTM12P-BT?
De standaard levertijd voor DTM12P-BT is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 246
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands