描述
The DTM04-6P-E005 is a 6-position receptacle connector from the DTM series (EE04 modification) designed for industrial and commercial transportation applications. This sealed connector features a welded flange with end cap and shrink boot adapter in black, providing environmental protection for harsh operating conditions. The receptacle accommodates size 20 contacts and is compatible with wire sizes 14–22 AWG (2.5–0.35 mm²) with a standard sealing range of 0.053–0.120 inches (1.35–3.05 mm) outside diameter. The connector has overall dimensions of 1.185 inches (30.10 mm) length, 0.817 inches (20.75 mm) height, and 0.600 inches (15.24 mm) width. It is commonly used in serial data communications systems, including SAE J1939 CAN bus networks, and requires a secondary wedgelock (sold separately) for secure mating and keying.
搜索关键词: DTM046PE005
规格
常见问题
DTM04-6P-E005 是否符合 RoHS 标准?
是的,DTM04-6P-E005 符合 RoHS 标准。
DTM04-6P-E005 的交货期是多少?
DTM04-6P-E005 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 44
可立即发货
已订购:
650
可以发货 11/30/26
最小订购数量: 5
工厂交货期 14 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands