help desk software
DTCE04-1-4P-E003 by te connectivity / deutsch automotive
Afbeelding is ter illustratie - zie fabrikantspecificaties
TE Connectivity / Deutsch Automotive Geautoriseerde distributeur

DTCE04-1-4P-E003

DTCE RECP ASM ...

Bekijk gegevensblad Stel een vraag aan het gegevensblad
RoHS-conform
Pack Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The TE Connectivity / Deutsch Automotive DTCE04-1-4P-E003 is a high-performance receptacle assembly, designed for reliable and efficient connectivity in demanding automotive environments. Featuring the trusted DT Series design, this receptacle assembly provides superior durability and ease of installation, making it ideal for a wide range of automotive applications. Its robust construction ensures excellent resistance to corrosion, vibration, and temperature extremes, ensuring dependable connection even in the harshest conditions. The assembly is engineered for precision fit with mating components, delivering a secure and stable electrical interface. Perfect for both original equipment manufacturing and aftermarket needs, the DTCE04-1-4P-E003 represents a blend of innovation and quality, offering peace of mind in every connection. Whether you're building new vehicle systems or maintaining existing ones, trust in TE Connectivity's expertise to keep your automotive projects running smoothly.

Zoekwoorden: DTCE0414PE003

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
TE Connectivity / Deutsch Automotive
Onderdeelnr.:
DTCE04-1-4P-E003
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
1
Verpakkingstype:
Pack
Connector Position Assurance Capable:
No
Terminal Position Assurance:
No
Connector System:
Wire-to-Wire
Serviceable:
Yes
Number of Rows:
0
Primary Product Color:
Black
Contact Current Rating (Max):
100 A
Number of Positions:
1
Sealable:
Yes
UL Flammability Rating:
UL 94V-0
Circuit Application:
Power
Degree of Protection:
Not Tested
Packaging Quantity:
500
Packaging Method:
Box
Mating Alignment Type:
Polarized
Cable Exit Angle:
180°
Connector & Housing Type:
Housing for Male Terminals
Primary Locking Feature:
Integrated in Housing
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.225 in, 5.72 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
2.168 in, 55.07 mm
Product Width:
1.045 in, 26.54 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Connector & Contact Terminates To:
Wire & Cable
Contact Type:
Pin
Contact Size:
Size 4
Connector Mounting Type:
Cable Mount (Free-Hanging)
Housing Material:
PEI (Polyetherimide)
Connector Height:
1.17 in, 29.72 mm
Mating Alignment:
With
Strain Relief:
With
Connector Shape:
Circular

VEELGESTELDE VRAGEN

Is DTCE04-1-4P-E003 RoHS-conform?

Ja, DTCE04-1-4P-E003 is RoHS-conform.

Wat is de levertijd voor DTCE04-1-4P-E003?

De standaard levertijd voor DTCE04-1-4P-E003 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

In bestelling: 450   kan verzenden 11-2-26 

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 14 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$8.94
50
$5.42
100
$4.88
250
$4.48
500
$4.13
1.000
$3.93
2.500
$3.69
5.000 +
$3.68