DT04-3P-P007
Rectangular Connector Housing - Receptacle - Male Pin - 3/3 Position - 2 Rows - Latch Holder - IP68, IP6K9K, Splitter - Crimp Termination - Gray. ...
BESCHRIJVING
The TE Connectivity / Deutsch Automotive part DT04-3P-P007 is a durable and reliable rectangular connector housing designed specifically for automotive applications. This receptacle is equipped with male pins and provides a 3/3 position configuration with 2 rows. It features a latch holder for secure and stable connection. With an IP68 and IP6K9K rating, this connector offers excellent protection against dust, water, and extreme temperatures, making it suitable for use in harsh environments. The DT04-3P-P007 is a splitter model, allowing for efficient branching of electrical connections. It is designed for easy crimp termination and comes in a sleek and practical gray color.
Zoekwoorden: DT043PP007
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DT04-3P-P007 RoHS-conform?
Ja, DT04-3P-P007 is RoHS-conform.
Wat is de levertijd voor DT04-3P-P007?
De standaard levertijd voor DT04-3P-P007 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 445
Kan direct verzenden
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands