DT04-12PC-BE02
REC, 12P, GRN, N, ENH KEY, CAP, C ...
BESCHRIJVING
The DT04-12PC-BE02 is a 12-cavity DT series receptacle connector featuring an enhanced C key configuration with green thermoplastic housing and integrated end cap. This connector accepts 16 AWG contacts (1.29 mm diameter) rated for 5 amps per contact and supports wire gauges from 14–22 AWG (2.50–0.35 mm²). The connector is designed for in-line, flange, or PCB mounting configurations and incorporates a lever for mating along with a TPA (Tertiary Position Assurance) system that confirms contact alignment and retention. The reduced-diameter seals and sealed flange design provide environmental protection suitable for harsh automotive and industrial transportation environments. Common applications include engine control modules, transmission systems, and other sealed electrical interconnections in vehicles and heavy equipment where reliable, environmentally protected connections are critical.
Zoekwoorden: DT0412PCBE02
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DT04-12PC-BE02 RoHS-conform?
Ja, DT04-12PC-BE02 is RoHS-conform.
Wat is de levertijd voor DT04-12PC-BE02?
De standaard levertijd voor DT04-12PC-BE02 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 140
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands