DT04-12PB-P027
The DT04-12PB-P027 is a 12-way, black, DT series receptacle with an enhanced B key, featuring two 6-pin busses with gold contacts for power distribution. ...
BESCHRIJVING
The DT04-12PB-P027 is a 12-way receptacle from the DEUTSCH DT series, designed for reliable wire-to-wire connections in harsh environments. This black, thermoplastic housing features an enhanced B key for polarization and accepts size 16 DEUTSCH contacts. It is internally configured with two 6-pin busses, utilizing gold contacts for superior conductivity and corrosion resistance. The connector system is rated for operation from -55°C to +125°C and provides an IP68 seal against dust and moisture when properly mated. Its robust design and bussed configuration make it ideal for power distribution applications in industrial, commercial transportation, and off-highway industries where durability and reliability are paramount.
Zoekwoorden: DT0412PBP027
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DT04-12PB-P027 RoHS-conform?
Ja, DT04-12PB-P027 is RoHS-conform.
Wat is de levertijd voor DT04-12PB-P027?
De standaard levertijd voor DT04-12PB-P027 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 153
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands