DRC26-50S01
The DRC26-50S01 is an environmentally sealed, rectangular plug connector with 50 cavities designed to accept size 20 contacts. ...
BESCHRIJVING
The DRC26-50S01 is a rectangular plug from the DEUTSCH DRC series, designed for harsh environment wire-to-board applications. It features 50 cavities that accept size 20 contacts for 16-22 AWG wire and utilizes a jackscrew with a recommended torque of 25-28 IN-LB for secure mating. Constructed with a glass-filled thermoplastic shell and silicone rubber grommet, the connector operates reliably in temperatures from -55°C to +125°C and is environmentally sealed to an IP68 rating. Its robust design ensures durability through 100 mating cycles and resistance to high vibration, making it ideal for industrial, marine, and off-highway equipment where reliable PCB connections are critical.
Zoekwoorden: DRC2650S01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DRC26-50S01 RoHS-conform?
Ja, DRC26-50S01 is RoHS-conform.
Wat is de levertijd voor DRC26-50S01?
De standaard levertijd voor DRC26-50S01 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
500
kan verzenden 11-16-26
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands