DRC16-70SB
PLG, 70P, BLK, N, B ...
BESCHRIJVING
The DRC16-70SB is a sealed 70-position plug connector with size 16 contacts and keying B, designed for use in industrial and commercial transportation systems. This connector features a molded-in contact design with glass-filled PA and PPS housing, silicone rubber grommet sealing, and copper-zinc contacts with tin plating for corrosion resistance. The connector accommodates 14–20 AWG (2.0–0.5 mm²) wire with a standard sealing range of 0.100–0.134 inches (2.54–3.40 mm) outside diameter, and supports optional thin-wall (T-Seal) and extra-thin-wall (E-Seal) configurations. With overall dimensions of 1.643 inches length × 1.421 inches height × 4.094 inches width (41.73 × 36.09 × 103.99 mm), this plug connector is widely used in sealed electrical panel applications where environmental protection from moisture, dirt, salt, and road debris is critical.
Zoekwoorden: DRC1670SB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DRC16-70SB RoHS-conform?
Ja, DRC16-70SB is RoHS-conform.
Wat is de levertijd voor DRC16-70SB?
De standaard levertijd voor DRC16-70SB is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 107
Kan direct verzenden
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands