1062-20-0177
SOC, SF, SIZE 20, 16-22, SN/SN ...
BESCHRIJVING
The 1062-20-0177 is a socket terminal from DEUTSCH designed for automotive connectivity applications, accommodating 22–16 AWG wire (.35–1.5 mm²) with a 1 mm pin diameter and tin (Sn) interface plating. This stamped and formed contact features an F-crimp termination method, receptacle style 180° orientation, and integrated housing locking with family seal or unsealed options. It is rated for a typical current of 7.5 A and operates across a temperature range of -55 °C to +125 °C, with compatible insulation diameter range of 1.9–3.2 mm. The terminal is partially insulated, compatible with copper wire base material, and complies with EU RoHS, ELV, and REACH regulations. Common applications include automotive electrical harnesses, power distribution systems, and connector assemblies where reliable crimped connections and environmental sealing are required.
Zoekwoorden: 1062200177
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1062-20-0177 RoHS-conform?
Ja, 1062-20-0177 is RoHS-conform.
Wat is de levertijd voor 1062-20-0177?
De standaard levertijd voor 1062-20-0177 is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.180
Verzending today, als u bestelt in
In bestelling:
16.000
kan verzenden 11-18-26
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 23 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands