TD229-1001P
The TD229-1001P is a Mil-Spec, fixed delay-on-release time delay relay with a 2-pole, 10A output and a 1.0-second delay. ...
BESCHRIJVING
The TD229-1001P is a fixed, delay-on-release time delay relay qualified to MIL-PRF-83726/29. This device provides a fixed delay time of 1.0 second, which commences upon removal of the control voltage. It features 2 Form C (DPDT) output contacts rated for 10 amps and operates with a nominal input voltage of 28 Vdc. The relay incorporates a solid-state timing circuit controlling an internal FCA-210 series relay and is configured with socket pin terminals. Housed in a welded, hermetically sealed enclosure, the TD229-1001P is designed for high-reliability applications in the aerospace, defense, and marine sectors.
Zoekwoorden: TD2291001P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TD229-1001P RoHS-conform?
Nee, TD229-1001P is niet RoHS-conform.
Wat is de levertijd voor TD229-1001P?
De standaard levertijd voor TD229-1001P is ongeveer 51 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
11
kan verzenden 4-14-27
In bestelling:
20
kan verzenden 10-13-27
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 51 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands