RP7641G332
RP7641G332 Equal 2000-F RELAY ...
BESCHRIJVING
RP7641G332 is a 2000-F relay produced by TE Connectivity (CII brand). This is a general-purpose electromechanical relay designed for switching applications in industrial and commercial equipment. The relay is classified as a 2000-F type, indicating its specific form factor and contact configuration. However, detailed technical specifications such as coil voltage, contact ratings, switching capacity, and operating temperature range are not available in the provided documentation. The product is not EU RoHS2 or ELV compliant, meaning it contains materials such as lead that restrict its use in applications requiring these compliance standards. This relay is suitable for legacy systems and applications where RoHS compliance is not a requirement.
Zoekwoorden: RP7641G332
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RP7641G332 RoHS-conform?
Nee, RP7641G332 is niet RoHS-conform.
Wat is de levertijd voor RP7641G332?
De standaard levertijd voor RP7641G332 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands