M5757/13-044
SF5126F01 = SENSITIVE FULL SIZE RELAY ...
BESCHRIJVING
The TE Connectivity / CII Brand SF5126F01 is a high-performance aerospace-grade relay known for its reliability and precision in demanding environments. This SPST (single-pole, single-throw) relay is designed for critical applications where dependability and efficiency are paramount. Featuring a robust construction, the SF5126F01 relay can handle up to 10A of current, making it ideal for use in various electrical circuitry in aerospace, defense, and industrial sectors. It offers excellent resistance to shock, vibration, and temperature fluctuations, ensuring optimal performance under the most challenging conditions. Easy to install and maintain, this relay provides a long operational life, reducing the need for frequent replacements and enhancing system uptime. Whether you're working on avionics systems, defense equipment, or industrial machinery, the SF5126F01 relay by TE Connectivity / CII Brand delivers unmatched reliability and performance.
Zoekwoorden: M575713044
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M5757/13-044 RoHS-conform?
Ja, M5757/13-044 is RoHS-conform.
Wat is de levertijd voor M5757/13-044?
De standaard levertijd voor M5757/13-044 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands