JMSCD-12XMS
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 1617128-3, also known as JMSCD-12XMS = M39016/16-043M, is a high-performance relay designed to meet rigorous military specifications. Engineered for reliability and durability, this relay offers exceptional electrical performance, making it ideal for demanding applications in aerospace, defense, and industrial sectors. The component is built to withstand harsh environmental conditions, ensuring consistent operation under extreme temperatures and vibrations. With its precise design and adherence to MIL-SPEC standards, the 1617128-3 relay is well-suited for mission-critical applications where dependability is paramount. Explore superior connectivity solutions with TE Connectivity to optimize your system's functionality and efficiency.
Zoekwoorden: JMSCD12XMS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JMSCD-12XMS RoHS-conform?
Ja, JMSCD-12XMS is RoHS-conform.
Wat is de levertijd voor JMSCD-12XMS?
De standaard levertijd voor JMSCD-12XMS is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands