JMSC-26XLS
Military/Aerospace High Performance Relays ...
BESCHRIJVING
The JMSC-26XLS is an 8-pin electromagnetic relay designed for control and switching applications. It features a coil resistance of 850 ohms ±10% at 25°C with a nominal voltage of 12.0 VDC, a must-operate voltage of 7.0 VDC, and a must-release voltage range of 4.0 VDC maximum to 0.64 VDC minimum. The relay is rated for low-level to 1A contact switching at 28 VOC resistive with an operational life of 100,000 operations. It operates reliably across a wide temperature range of -65°C to +125°C and withstands vibration from 10 Hz to 3000 Hz and shock loads of 75 g's for 6 ms duration, with operate time of 4.0 ms maximum and release time of 2.0 ms maximum. This relay is ideal for aerospace, industrial control, and telecommunications applications requiring robust, high-reliability switching in demanding environments.
Productkenmerken:
- MS TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Zoekwoorden: JMSC26XLS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JMSC-26XLS RoHS-conform?
Ja, JMSC-26XLS is RoHS-conform.
Wat is de levertijd voor JMSC-26XLS?
De standaard levertijd voor JMSC-26XLS is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 84
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands