HFW1207K03
HFW1207K03=HFW 1/2 SIZE RELAY ...
BESCHRIJVING
The 1617536-5 is an HFW series, standard half-size, high-performance relay designed for reliable switching in demanding environments. It features a 2 Form C (DPDT) contact arrangement and operates with a nominal coil voltage of 26.5 Vdc and a coil resistance of 700 Ohms. This electrically held relay is rated for resistive loads up to 2A at 28 Vdc, has a maximum operate time of 4.0 ms, and is housed in a hermetically sealed package. With its wide operating temperature range of -65°C to +125°C, high shock and vibration ratings, and qualification to MIL-R-39016/6, it is ideal for aerospace, military, and RF switching applications.
Zoekwoorden: HFW1207K03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HFW1207K03 RoHS-conform?
Nee, HFW1207K03 is niet RoHS-conform.
Wat is de levertijd voor HFW1207K03?
De standaard levertijd voor HFW1207K03 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands