FW1106G06
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (29.46x10.16x22.86)mm Chassis Military Relay ...
BESCHRIJVING
FW1106G06 is a Type FW electromechanical relay designed for high-reliability switching applications. It features a dual-winding coil configuration with Winding #1 having a resistance of 675 ±10% ohms, a must-operate voltage of 13.5 VDC, and a must-release voltage of 2.3 VDC at 25°C. The relay is rated for 2A at 28VDC resistive contact loads and operates over a wide temperature range of -65°C to +125°C. Environmental specifications include vibration resistance from 10 CPS to 2000 CPS at 20 g's and shock resistance of 100 g's for 6 ±1 ms duration. This relay is suitable for aerospace, military, and communications applications requiring robust performance under demanding conditions.
Productkenmerken:
- FW Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Zoekwoorden: FW1106G06
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FW1106G06 RoHS-conform?
Nee, FW1106G06 is niet RoHS-conform.
Wat is de levertijd voor FW1106G06?
De standaard levertijd voor FW1106G06 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 198
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands