FCB-205-0215M
FCB-205-0215M=M83536/2-015M ...
BESCHRIJVING
TE Connectivity's M83536/2-015M is a reliable and high-performance part from the CII Brand. This product is a military qualified relay that is designed to withstand harsh environmental conditions while delivering exceptional electrical performance. With a compact size and lightweight design, it is easy to integrate into any application.The M83536/2-015M features a hermetically sealed construction that provides protection against moisture, dust, and other contaminants. It is built to withstand extreme temperature variations and high shock and vibration levels, making it ideal for use in demanding military and aerospace applications.This relay offers exceptional electrical characteristics with low contact resistance, high insulation resistance, and high voltage breakdown capability. It has a low coil power consumption and is designed for low level switching, ensuring reliable and long-lasting operation.TE Connectivity's M83536/2-015M is a trusted and proven relay solution that meets the rigorous requirements of military and aerospace industries. Its robust construction, high reliability, and superior electrical performance make it a preferred choice for critical applications where performance and durability are essential.
Zoekwoorden: FCB2050215M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FCB-205-0215M RoHS-conform?
Ja, FCB-205-0215M is RoHS-conform.
Wat is de levertijd voor FCB-205-0215M?
De standaard levertijd voor FCB-205-0215M is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 232
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 9
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands