THS2512RJ
THS25 12R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 2-1879075-5, also known as THS25 12R 5%, is a highly reliable and precise through-hole resistor designed to meet your demanding electrical applications. With a resistance value of 12 ohms and a tolerance of 5%, this component is ideal for circuits requiring consistent performance and stability. It features a robust construction capable of withstanding high power loads, making it suitable for use in industrial, automotive, and various electronic applications. The THS25 series resistor ensures durability and long-term reliability, accommodating a wide range of temperatures and environmental conditions. Whether you're looking to implement it in a new project or replace a component in an existing system, this resistor stands out for its quality and efficiency.
Zoekwoorden: THS2512RJ
SPECIFICATIES
VEELGESTELDE VRAGEN
Is THS2512RJ RoHS-conform?
Ja, THS2512RJ is RoHS-conform.
Wat is de levertijd voor THS2512RJ?
De standaard levertijd voor THS2512RJ is ongeveer 36 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
U kunt de volledige op voorraad zijnde hoeveelheid kopen van 4
In bestelling:
200
kan verzenden 5-12-27
Alleen voorraadpartij: 4
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 36 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands