SMW347RJT
SMW3 47R 5%<br/>SMD Power Resistors<br/>Fixed Resistor ...
BESCHRIJVING
SMW347RJT is a surface mount moulded power resistor from the SM Series designed for modern power circuitry applications. It features a low profile case design with flexible tinned copper terminations and fully welded construction that withstands higher temperatures associated with reflow, vapour phase, and infrared manufacturing processes without degradation. The resistor is available in multiple power ratings up to 7 watts with a very wide value range, UL94V0 flameproof coating, and moisture sensitivity level MSL1. These characteristics make it ideal for power applications requiring reliable performance and robust thermal handling in surface mount assembly environments.
Zoekwoorden: SMW347RJT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SMW347RJT RoHS-conform?
Ja, SMW347RJT is RoHS-conform.
Wat is de levertijd voor SMW347RJT?
De standaard levertijd voor SMW347RJT is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands