C3AR22JT
C3A R22 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor ...
BESCHRIJVING
C3AR22JT is a high-power wirewound resistor from TE Connectivity's Type C Series, designed for reliable performance in harsh environmental conditions. This C3A variant is rated for 4 watts at 40°C with a resistance value of 22 ohms and ±5% tolerance, featuring a vitreous enamel coating and all-welded construction for durability. The resistor has a limiting element voltage of 200V DC/AC RMS, a temperature coefficient of 90 ppm/°C, and can withstand overload conditions of up to 10 times rated wattage for 5 seconds with less than 1% resistance change. Load life stability is maintained at 1000 hours with resistance change less than 3%, and shelf life stability is rated at 8000 hours with less than 5% resistance change. These economically priced resistors are ideal for applications requiring high power dissipation from a compact size, including industrial equipment, power supplies, and automotive systems.
Zoekwoorden: C3AR22JT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C3AR22JT RoHS-conform?
Nee, C3AR22JT is niet RoHS-conform.
Wat is de levertijd voor C3AR22JT?
De standaard levertijd voor C3AR22JT is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 970
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands