BESCHRIJVING
The 35224M7JT is a 3522 series SMD power resistor qualified to AEC-Q200 Grade 4 standard, designed for automotive and high-reliability applications. It delivers 3 watts of power at 70°C ambient temperature with a maximum working voltage of 250V and maximum overload voltage of 500V, supporting a rated current of 2.5A and maximum overload current of 10A. The resistor features a compact form factor with dimensions of 6.35 mm length, 3.20 mm width, and 1.10 mm height, constructed with a high-purity alumina substrate and matte tin over nickel barrier termination. Temperature coefficient of resistance ranges from ±100 to ±400 PPM/°C depending on resistance value, with tolerance options of ±1% (Jumper) or ±5% available. This device is ideal for automotive electronics, power management circuits, and high-frequency applications requiring small size-to-power ratio and reliable performance across extended temperature ranges from -55°C to +155°C.
Zoekwoorden: 35224M7JT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 35224M7JT RoHS-conform?
Ja, 35224M7JT is RoHS-conform.
Wat is de levertijd voor 35224M7JT?
De standaard levertijd voor 35224M7JT is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.000
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 1000
MOQ voor niet-voorraadhoeveelheid: 1000
Meerdere: 2000
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands