T01-0570-S03
Conn Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port ...
BESCHRIJVING
T01-0570-S03 is a female connector panel mount assembly designed for 4-position applications. This connector is engineered for reliable panel mounting installations and is part of the T01 connector family. The product is manufactured by TE Connectivity (formerly Tyco Electronics) and follows controlled engineering documentation standards. The connector is suitable for applications requiring secure, panel-mounted electrical connections with a 4-position configuration. This type of connector is commonly used in industrial equipment, telecommunications, and automotive applications where robust panel-mount connectivity is essential.
Productkenmerken:
- Header
- 3 Contacts
- Socket
- Contact Current Rating = 3 Amps.
- Wire Size = 0.25 mm² [AWG]
Zoekwoorden: T010570S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T01-0570-S03 RoHS-conform?
Ja, T01-0570-S03 is RoHS-conform.
Wat is de levertijd voor T01-0570-S03?
De standaard levertijd voor T01-0570-S03 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 38
Kan direct verzenden
Fabrieksvoorraad: 300 kan verzenden 12-7-26
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 22 Weken kan verzenden 4-26-27
English
中文 / 汉语
Deutsch
Español
Nederlands