JC6-Q307-03
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 20A/Contact Package ...
BESCHRIJVING
The TE CONNECTIVITY / AMP BRAND part 5-1437665-2, also known as JC6-Q307-03=JC6 ASSEMBLY, is a high-quality connector assembly designed to meet the demanding needs of modern electrical systems. This component is part of the trusted AMP brand, renowned for its reliability and performance in various applications. The JC6 assembly is engineered for precision and durability, ensuring secure and efficient connectivity.Key Features:- Premium construction for enhanced durability and longevity- Reliable electrical performance suitable for various industrial applications- Easy integration with existing systems for seamless operation- Crafted with TE Connectivity's commitment to quality and innovationIdeal for use in environments requiring robust electrical connections, this assembly ensures optimal functionality and safety. Equip your systems with the JC6 assembly to experience the reliability and excellence of TE Connectivity's engineering.
Productkenmerken:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Turret (Insulated)
- 9.53 mm Centerline
- Vertical Mount Angle
Zoekwoorden: JC6Q30703
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JC6-Q307-03 RoHS-conform?
Ja, JC6-Q307-03 is RoHS-conform.
Wat is de levertijd voor JC6-Q307-03?
De standaard levertijd voor JC6-Q307-03 is ongeveer 28 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.260
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 1170
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands