FSK-11.3A-40
FSK-11.3A-40 ...
BESCHRIJVING
FSK-11.3A-40 is a flexible strip jumper assembly designed for electronic interconnection applications. The product supports multiple conductor pitches ranging from 1.00 mm to 5.08 mm (0.039" to 0.200"), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Available insulation materials include Nomex, Polyester, Teflon, and Kapton, with standard jumper lengths from 11.92 mm to 152.40 mm (0.500" to 6.000") in increments of 2.50 mm (0.10"), plus 6.35 mm (0.25") and 19.05 mm (0.75") options. The jumper features a minimum bend radius of 3.18 mm across all conductor pitches and supports 2 to 70 conductors depending on pitch configuration. This flexible interconnect solution is commonly used in automotive, instrumentation, and general electronic assembly applications where space-efficient, customizable conductor routing is required.
Zoekwoorden: FSK113A40
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FSK-11.3A-40 RoHS-conform?
Ja, FSK-11.3A-40 is RoHS-conform.
Wat is de levertijd voor FSK-11.3A-40?
De standaard levertijd voor FSK-11.3A-40 is ongeveer 27 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 566
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands